- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-FX-17R4GLF
Bourns
CR0402-FX-17R4GLF
Thick Film Chip Resistor - 1/16 W - 17.4 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CR0402-FX-17R4GLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Resistance Value: | 17.4 Ohm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 111364% |
| Case Size: | 040211341 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |