Image is representational - see mfr. specs

CR0402-FX-1501GLF

Bourns

Thick Film Chip Resistor - 1/16 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1/16 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX1501GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0402-FX-1501GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    1.5 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0022
50,000
$0.0020
100,000
$0.0020
150,000
$0.0020
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0020
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!