- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-FX-1303GLF
Bourns
CR0402-FX-1303GLF
Thick Film Chip Resistor - 1/16 W - 130 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thick Film Chip Resistor - 1/16 W - 130 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX1303GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0402-FX-1303GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:130 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:040211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0402-FX-1303GLF RoHS compliant?
Yes, CR0402-FX-1303GLF is RoHS compliant.
What is the lead time for CR0402-FX-1303GLF?
The standard lead time for CR0402-FX-1303GLF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Ships today, if you order in
Minimum Order Quantity:
90000
Order Increment:
10000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20,000
$0.0014
40,000
$0.0013
90,000 +
$0.0015
Click for Quote
Log in
to unlock special pricing