Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0402-FX-1272GLF

Thick Film Chip Resistor - 1/16 W - 12.7 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/16 W - 12.7 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX1272GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0402-FX-1272GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    12.7 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0402-FX-1272GLF RoHS compliant?
Yes, CR0402-FX-1272GLF is RoHS compliant.
What is the lead time for CR0402-FX-1272GLF?
The standard lead time for CR0402-FX-1272GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0011
20,000
$0.0011
40,000
$0.0010
80,000 +
$0.0010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!