Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0402-FX-10R0GLF

Thick Film Chip Resistor - 1/16 W - 10 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/16 W - 10 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX10R0GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0402-FX-10R0GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 10 Ohm
Power Rating: 0.063 (1/16) W
Tolerance: 111364%
Case Size: 040211341
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0402-FX-10R0GLF RoHS compliant?
Yes, CR0402-FX-10R0GLF is RoHS compliant.
What is the lead time for CR0402-FX-10R0GLF?
The standard lead time for CR0402-FX-10R0GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0010
20,000
$0.0009
40,000
$0.0009
80,000 +
$0.0009
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!