- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-FX-1072GLF
Description
+
Thick Film Chip Resistor - 1/16 W - 10.7 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX1072GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0402-FX-1072GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:10.7 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:040211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0020
50,000
$0.0010
100,000
$0.0009
150,000
$0.0009
250,000
$0.0008
500,000
$0.0008
1,000,000 +
$0.0008
Click for Quote
Log in
to unlock special pricing