- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0201-JW-180GLF
Description
+
Thick Film Chip Resistor - 1/20 W - 18 ohm ±5% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201JW180GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0201-JW-180GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:18 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0026
30,000
$0.0014
50,000
$0.0014
100,000
$0.0012
250,000
$0.0011
500,000
$0.0010
1,000,000 +
$0.0010
Click for Quote
Log in
to unlock special pricing