Image is representational - see mfr. specs

CR0201-JW-102GLF

Bourns

Thick Film Chip Resistor - 1/20 W - 1 Kohm ±5% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1/20 W - 1 Kohm ±5% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201JW102GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0201-JW-102GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    1 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    5 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
10,000
$0.0026
30,000
$0.0014
50,000
$0.0014
100,000
$0.0012
250,000
$0.0011
500,000
$0.0010
1,000,000 +
$0.0010
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!