- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0201-J/-000GLF
Bourns
CR0201-J/-000GLF
Thick Film Chip Resistor - 1/20 W - 0 ohm ±5% - SMD 0201 - RoHS Compliant - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/20 W - 0 ohm ±5% - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201J000GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0201-J/-000GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:0201
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0201-J/-000GLF RoHS compliant?
Yes, CR0201-J/-000GLF is RoHS compliant.
What is the lead time for CR0201-J/-000GLF?
The standard lead time for CR0201-J/-000GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220,100
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0026
30,000
$0.0026
50,000
$0.0022
100,000
$0.0020
250,000
$0.0019
500,000
$0.0019
1,000,000 +
$0.0018
Click for Quote
Log in
to unlock special pricing