Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0201-FW-6492GLF

Thick Film Chip Resistor - 1/20 W - 64.9 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/20 W - 64.9 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201FW6492GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0201-FW-6492GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 64.9 KOhm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0201-FW-6492GLF RoHS compliant?
Yes, CR0201-FW-6492GLF is RoHS compliant.
What is the lead time for CR0201-FW-6492GLF?
The standard lead time for CR0201-FW-6492GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0030
30,000
$0.0018
50,000
$0.0018
100,000
$0.0015
250,000
$0.0014
500,000
$0.0013
1,000,000 +
$0.0013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!