Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR0201-FW-33R0GLF

Thick Film Chip Resistor - 1/20 W - 33 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1/20 W - 33 ohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201FW33R0GLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR0201-FW-33R0GLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 33 Ohm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR0201-FW-33R0GLF RoHS compliant?
Yes, CR0201-FW-33R0GLF is RoHS compliant.
What is the lead time for CR0201-FW-33R0GLF?
The standard lead time for CR0201-FW-33R0GLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0033
30,000
$0.0027
50,000
$0.0026
100,000
$0.0023
250,000
$0.0022
500,000
$0.0021
1,000,000 +
$0.0021
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!