- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0201AFW-3302GAS
Description
+
RESA-AS 0201 33K 1% 50MW TC200
Search Keywords: CR0201AFW3302GAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0201AFW-3302GAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Can Ship immediately
Minimum Order Quantity:
26316
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
26,316
$0.0078
30,000
$0.0061
50,000
$0.0060
100,000
$0.0058
150,000
$0.0056
250,000
$0.0055
500,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing