- Home ›
- All Products›
- CMP2512-FX-1002ELF
Description
+
Res Thick Film 2512 10K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R
Search Keywords: CMP2512FX1002ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP2512-FX-1002ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.1090
8,000
$0.1058
12,000
$0.1028
28,000
$0.1000
52,000
$0.0961
100,000
$0.0936
152,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing