- Home ›
- All Products›
- CMP2010-FX-2402ELF
Description
+
Res Thick Film 2010 24K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Search Keywords: CMP2010FX2402ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP2010-FX-2402ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
You may purchase all in-stock quantity of 2,700
Stock lot only:
2700
Minimum Order Quantity:
4000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.1063
4,000
$0.0966
8,000
$0.0922
12,000
$0.0896
28,000
$0.0847
52,000
$0.0813
100,000
$0.0793
152,000 +
$0.0791
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments