- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CMH322522-R18ML
Description
+
Inductor RF Shielded Wirewound 0.18uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.28Ohm DCR 1210 T/R
Search Keywords: CMH322522R18ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMH322522-R18ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:180 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:280 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.