- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CMH322522-390KL
Description
+
Inductor RF Shielded Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
Search Keywords: CMH322522390KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMH322522-390KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:39 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:65 mA
-
Maximum DC Resistance:6.4 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.1744
1,900
$0.1714
2,000 +
$0.1612
Click for Quote
Log in
to unlock special pricing