Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CMH322522-1R0KL

Inductor RF Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor RF Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Search Keywords: CMH3225221R0KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CMH322522-1R0KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1 uH
Type: Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 400 mA
Maximum DC Resistance: 700 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMH322522-1R0KL discontinued?
Yes, CMH322522-1R0KL from Bourns is discontinued (end-of-life April 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMH322522-1R0KL?
The recommended replacement for CMH322522-1R0KL is CM322522-1R0KL from Bourns, available from OnlineComponents.com.
Is CMH322522-1R0KL RoHS compliant?
Yes, CMH322522-1R0KL is RoHS compliant.
What is the lead time for CMH322522-1R0KL?
The standard lead time for CMH322522-1R0KL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,663
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1906
4,000
$0.1850
6,000
$0.1798
8,000
$0.1749
10,000
$0.1723
26,000
$0.1680
50,000
$0.1637
100,000 +
$0.1613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!