- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CMH322522-180KL
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CMH322522-180KL
Inductor RF Shielded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor RF Shielded Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 T/R
Search Keywords: CMH322522180KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMH322522-180KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:18 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:120 mA
-
Maximum DC Resistance:3.3 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is CMH322522-180KL discontinued?
Yes, CMH322522-180KL from Bourns is discontinued (end-of-life April 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMH322522-180KL?
The recommended replacement for CMH322522-180KL is CM322522-180KL from Bourns, available from OnlineComponents.com.
Is CMH322522-180KL RoHS compliant?
Yes, CMH322522-180KL is RoHS compliant.
What is the lead time for CMH322522-180KL?
The standard lead time for CMH322522-180KL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.