- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CMH322522-100KL
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CMH322522-100KL
Inductor RF Shielded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor RF Shielded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R
Search Keywords: CMH322522100KL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CMH322522-100KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 10 uH |
| Type: | Chip |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 150 mA |
| Maximum DC Resistance: | 2.1 Ohm |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |
Product Guides
+
Frequently Asked Questions
Is CMH322522-100KL discontinued?
Yes, CMH322522-100KL from Bourns is discontinued (end-of-life April 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMH322522-100KL?
The recommended replacement for CMH322522-100KL is CM322522-100KL from Bourns, available from OnlineComponents.com.
Is CMH322522-100KL RoHS compliant?
Yes, CMH322522-100KL is RoHS compliant.
What is the lead time for CMH322522-100KL?
The standard lead time for CMH322522-100KL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.