Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CMF-RL50A-10-0

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.1s Radial 7.5 X 5.6mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.1s Radial 7.5 X 5.6mm Bag
Search Keywords: CMFRL50A100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CMF-RL50A-10-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Hold Current: 0.05 A
Trip Current: 0.1 A
Maximum Voltage Rating: 220 VAC
Maximum Trip Time: 0.1@3A s
Mounting: Through Hole
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMF-RL50A-10-0 RoHS compliant?
Yes, CMF-RL50A-10-0 is RoHS compliant.
What is the lead time for CMF-RL50A-10-0?
The standard lead time for CMF-RL50A-10-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 883
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.3167
600
$0.3063
1,200
$0.2949
2,700
$0.2942
5,100
$0.2851
7,500
$0.2844
10,200
$0.2816
15,000 +
$0.2478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!