- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- CMF-RL35-0
Bourns
CMF-RL35-0
PTC Resettable Fuse 0.075A(hold) 0.15A(trip) 220VAC 0.15s Radial 9.8 X 5mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMF-RL35-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Hold Current:0.075 A
-
Trip Current:0.15 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:220 VAC
-
Maximum Trip Time:0.15@3A s
-
Minimum Initial Resistance:N/A
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk