- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- CMF-RL25U-0
Bourns
CMF-RL25U-0
PTC Resettable Fuse 0.06A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 5.2 X 3.5mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CMF-RL25U-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Hold Current: | 0.06 A |
| Trip Current: | 0.15 A |
| Maximum Current Rating: | 3 A |
| Maximum Voltage Rating: | 220 VAC |
| Maximum Trip Time: | 0.15@3A s |
| Mounting: | Through Hole |
| Packaging: | Bulk |