- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- CMF-RD50-0
Bourns
CMF-RD50-0
PTC Resettable Fuse 0.09A(hold) 0.19A(trip) 230VAC 3A 0.1s Radial 10 X 8.8 X 9.3mm Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMF-RD50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
Supplier's Standard Package:
96 -
Hold Current:0.09 A
-
Trip Current:0.19 A
-
Maximum Current Rating:3 A
-
Maximum Voltage Rating:230 VAC
-
Maximum Trip Time:0.1@3A s
-
Minimum Initial Resistance:N/A
-
Maximum Initial Resistance:N/A
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
-
This product is discontinued, but still in stock.