help desk software
Image is representational - see mfr. specs

CM453232-R39KL

Bourns

Inductor General Purpose Chip Wirewound 390nH 10% 25.2MHz 40Q-Factor Ferrite 575mA 300mOhm DCR 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 390nH 10% 25.2MHz 40Q-Factor Ferrite 575mA 300mOhm DCR 1812 T/R
Search Keywords: CM453232R39KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-R39KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    390 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    575 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/26/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.1822
2,500
$0.1423
5,000
$0.1360
7,500
$0.1320
25,000
$0.1248
50,000
$0.1199
100,000
$0.1168
150,000 +
$0.1150
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments