Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-R33KL

Inductor General Purpose Chip Wirewound 330nH 10% 25.2MHz 40Q-Factor Ferrite 605mA 280mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 330nH 10% 25.2MHz 40Q-Factor Ferrite 605mA 280mOhm DCR 1812 T/R
Search Keywords: CM453232R33KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM453232-R33KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 330 nH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 605 mA
Maximum DC Resistance: 280 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-R33KL RoHS compliant?
Yes, CM453232-R33KL is RoHS compliant.
What is the lead time for CM453232-R33KL?
The standard lead time for CM453232-R33KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
500
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2441
2,500
$0.1881
5,000
$0.1635
7,500
$0.1584
25,000
$0.1580
50,000
$0.1576
100,000 +
$0.1572
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!