- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-R22ML
Bourns
CM453232-R22ML
Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
Search Keywords: CM453232R22ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-R22ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:220 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:665 mA
-
Maximum DC Resistance:250 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM453232-R22ML RoHS compliant?
Yes, CM453232-R22ML is RoHS compliant.
What is the lead time for CM453232-R22ML?
The standard lead time for CM453232-R22ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2175
2,500
$0.1579
5,000
$0.1482
7,500
$0.1477
25,000
$0.1425
50,000
$0.1421
100,000
$0.1418
150,000 +
$0.1414
Click for Quote
Log in
to unlock special pricing