Available Replacements
ROHs Equivalent
CM453232-R22ML
CM453232-R22ML

Bourns

In Stock: 4,000

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

CM453232-R22M

Bourns

Inductor General Purpose Chip Wirewound 220nH 20% 25.2MHz 40Q-Factor Ferrite 665mA 250mOhm DCR 1812 T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 220nH 20% 25.2MHz 40Q-Factor Ferrite 665mA 250mOhm DCR 1812 T/R
Search Keywords: CM453232R22M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-R22M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    220 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    665 mA
  • Maximum DC Resistance:
    250 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!