- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-8R2KL
Bourns
CM453232-8R2KL
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
Search Keywords: CM4532328R2KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-8R2KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:8.2 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:270 mA
-
Maximum DC Resistance:1.4 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is CM453232-8R2KL RoHS compliant?
Yes, CM453232-8R2KL is RoHS compliant.
What is the lead time for CM453232-8R2KL?
The standard lead time for CM453232-8R2KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$0.1816
2,500
$0.1419
5,000
$0.1355
7,500
$0.1316
25,000
$0.1244
50,000
$0.1195
100,000
$0.1164
150,000 +
$0.1161
Click for Quote
Log in
to unlock special pricing