Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-821KL

Inductor General Purpose Chip Wirewound 820uH 10% 796KHz 30Q-Factor Ferrite 30mA 35Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 820uH 10% 796KHz 30Q-Factor Ferrite 30mA 35Ohm DCR 1812 T/R
Search Keywords: CM453232821KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-821KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    820 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    30 mA
  • Maximum DC Resistance:
    35 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-821KL RoHS compliant?
Yes, CM453232-821KL is RoHS compliant.
What is the lead time for CM453232-821KL?
The standard lead time for CM453232-821KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
Order Increment:
500
14 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2037
1,500
$0.1852
2,500
$0.1447
5,000
$0.1382
7,500
$0.1342
25,000
$0.1269
50,000
$0.1219
100,000
$0.1187
150,000 +
$0.1184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!