Image is representational - see mfr. specs

CM453232-821JL

Bourns

Inductor General Purpose Chip Wirewound 820uH 5% 796KHz 30Q-Factor Ferrite 30mA 35Ohm DCR 1812 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor General Purpose Chip Wirewound 820uH 5% 796KHz 30Q-Factor Ferrite 30mA 35Ohm DCR 1812 T/R
Search Keywords: CM453232821JL
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    CM453232-821JL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    820 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    30 mA
  • Maximum DC Resistance:
    35 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
500
Multiple:
500
14 Weeks Pode enviar 28/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$0.1914
2 500
$0.1495
5 000
$0.1428
7 500
$0.1387
25 000
$0.1311
50 000
$0.1259
100 000 +
$0.1227
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!