Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-6R8JL

Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Search Keywords: CM4532326R8JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM453232-6R8JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 6.8 uH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 285 mA
Maximum DC Resistance: 1.2 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-6R8JL RoHS compliant?
Yes, CM453232-6R8JL is RoHS compliant.
What is the lead time for CM453232-6R8JL?
The standard lead time for CM453232-6R8JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1914
2,500
$0.1495
5,000
$0.1428
7,500
$0.1387
25,000
$0.1311
50,000
$0.1259
100,000 +
$0.1227
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!