- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-681JL
Bourns
CM453232-681JL
Inductor General Purpose Chip Wirewound 680uH 5% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 680uH 5% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
Search Keywords: CM453232681JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-681JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:680 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:50 mA
-
Maximum DC Resistance:30 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CM453232-681JL RoHS compliant?
Yes, CM453232-681JL is RoHS compliant.
What is the lead time for CM453232-681JL?
The standard lead time for CM453232-681JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$0.1340
2,500
$0.1172
5,000
$0.1146
7,500
$0.1129
25,000
$0.1099
50,000
$0.1078
100,000
$0.1065
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing