- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-680KL
Bourns
CM453232-680KL
Inductor General Purpose Chip Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 0.13A 6Ohm DCR 1812 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CM453232-680KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Inductance: | 68 uH |
| Type: | General Purpose Chip |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 130 mA |
| Maximum DC Resistance: | 6 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |