Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-5R6KL

Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 300mA 1.1Ohm DCR 1812 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 300mA 1.1Ohm DCR 1812 T/R
Search Keywords: CM4532325R6KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-5R6KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    5.6 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    1.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-5R6KL RoHS compliant?
Yes, CM453232-5R6KL is RoHS compliant.
What is the lead time for CM453232-5R6KL?
The standard lead time for CM453232-5R6KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.1816
2,500
$0.1419
5,000
$0.1355
7,500
$0.1316
25,000
$0.1244
50,000
$0.1195
100,000
$0.1164
150,000 +
$0.1161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!