Image is representational - see mfr. specs

CM453232-561JL

Bourns

Inductor General Purpose Chip Wirewound 560uH 5% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 560uH 5% 796KHz 30Q-Factor Ferrite 0.05A 30Ohm DCR 1812 T/R
Search Keywords: CM453232561JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-561JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501100
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    560 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    50 mA
  • Maximum DC Resistance:
    30 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.1914
2,500
$0.1495
5,000
$0.1428
7,500
$0.1387
25,000
$0.1311
50,000
$0.1259
100,000 +
$0.1227
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!