- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-471KL
Bourns
CM453232-471KL
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
Search Keywords: CM453232471KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-471KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:470 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:62 mA
-
Maximum DC Resistance:26 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM453232-471KL RoHS compliant?
Yes, CM453232-471KL is RoHS compliant.
What is the lead time for CM453232-471KL?
The standard lead time for CM453232-471KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.1631
2,500
$0.1432
5,000
$0.1284
7,500
$0.1279
25,000
$0.1268
50,000
$0.1265
100,000
$0.1262
150,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing