- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-3R3KL
Description
+
Inductor General Purpose Chip Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 355mA 800mOhm DCR 1812 T/R
Search Keywords: CM4532323R3KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-3R3KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:355 mA
-
Maximum DC Resistance:800 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Buy all 453 in-stock or the regular minimum order quantity of 500
Stock lot only:
453
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.1998
500
$0.1816
2,500
$0.1419
5,000
$0.1355
7,500
$0.1316
25,000
$0.1244
50,000
$0.1195
100,000
$0.1164
150,000 +
$0.1161
Click for Quote
Log in
to unlock special pricing