Available Replacements
ROHs Equivalent
CM453232-331KL CM453232-331KL Bourns
CM453232-331KL

Bourns

In Stock: 4,032

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-331K

Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 85mA 14Ohm DCR 1812 T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 85mA 14Ohm DCR 1812 T/R
Search Keywords: CM453232331K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-331K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    330 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    85 mA
  • Maximum DC Resistance:
    14 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-331K discontinued?
Yes, CM453232-331K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM453232-331K RoHS compliant?
No, CM453232-331K is not RoHS compliant.
What is the lead time for CM453232-331K?
The standard lead time for CM453232-331K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!