Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-220KL

Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
Search Keywords: CM453232220KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-220KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    22 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    180 mA
  • Maximum DC Resistance:
    3.2 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-220KL RoHS compliant?
Yes, CM453232-220KL is RoHS compliant.
What is the lead time for CM453232-220KL?
The standard lead time for CM453232-220KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.1236
2,500
$0.1202
5,000
$0.1161
7,500
$0.1132
25,000
$0.1093
50,000
$0.1090
100,000
$0.1088
150,000 +
$0.1085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!