- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-1R8KL
Description
+
Inductor General Purpose Chip Wirewound 1.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.39A 0.65Ohm DCR 1812 T/R
Search Keywords: CM4532321R8KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-1R8KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1.8 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:390 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.1271
2,500
$0.1112
5,000
$0.1087
7,500
$0.1071
25,000
$0.1042
50,000
$0.1023
100,000
$0.1010
150,000 +
$0.1008
Click for Quote
Log in
to unlock special pricing