Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-1R0JL

Inductor General Purpose Chip Wirewound 1uH 5% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 1uH 5% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Search Keywords: CM4532321R0JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM453232-1R0JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 1 uH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 450 mA
Maximum DC Resistance: 500 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-1R0JL RoHS compliant?
Yes, CM453232-1R0JL is RoHS compliant.
What is the lead time for CM453232-1R0JL?
The standard lead time for CM453232-1R0JL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1635
2,500
$0.1419
5,000
$0.1346
7,500
$0.1327
25,000
$0.1307
50,000
$0.1304
100,000
$0.1168
150,000 +
$0.1165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!