Available Replacements
ROHs 相当
CM453232-151KL CM453232-151KL Bourns
CM453232-151KL

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-151K

Inductor General Purpose Chip Wirewound 150uH 10% 796KHz 40Q-Factor Ferrite 105mA 9Ohm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 150uH 10% 796KHz 40Q-Factor Ferrite 105mA 9Ohm DCR 1812 T/R
Search Keywords: CM453232151K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM453232-151K
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 150 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 105 mA
Maximum DC Resistance: 9 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-151K discontinued?
Yes, CM453232-151K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM453232-151K RoHS compliant?
No, CM453232-151K is not RoHS compliant.
What is the lead time for CM453232-151K?
The standard lead time for CM453232-151K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!