- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-151JL
Description
+
Inductor General Purpose Chip Wirewound 150uH 5% 796KHz 40Q-Factor Ferrite 0.105A 9Ohm DCR 1812 T/R
Search Keywords: CM453232151JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-151JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:150 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:105 mA
-
Maximum DC Resistance:9 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.1914
2,500
$0.1495
5,000
$0.1428
7,500
$0.1387
25,000
$0.1311
50,000
$0.1259
100,000 +
$0.1227
Click for Quote
Log in
to unlock special pricing