- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-121KL
Description
+
Inductor General Purpose Chip Wirewound 120uH 10% 796KHz 40Q-Factor Ferrite 110mA 8Ohm DCR 1812 T/R
Search Keywords: CM453232121KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-121KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:120 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:110 mA
-
Maximum DC Resistance:8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1076
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.2037
1,076
$0.1852
2,500
$0.1447
5,000
$0.1382
7,500
$0.1342
25,000
$0.1269
50,000
$0.1219
100,000
$0.1187
150,000 +
$0.1184
Click for Quote
Log in
to unlock special pricing