- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-R82ML
Bourns
CM322522-R82ML
Inductor General Purpose Chip Wirewound 820nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 820nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
Search Keywords: CM322522R82ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-R82ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:820 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is CM322522-R82ML RoHS compliant?
Yes, CM322522-R82ML is RoHS compliant.
What is the lead time for CM322522-R82ML?
The standard lead time for CM322522-R82ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1231
4,000
$0.1176
6,000
$0.1173
8,000
$0.1142
26,000
$0.1079
50,000
$0.1037
100,000
$0.1010
150,000 +
$0.1008
Click for Quote
Log in
to unlock special pricing