- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-R68ML
Bourns
CM322522-R68ML
Inductor General Purpose Chip Wirewound 680nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor General Purpose Chip Wirewound 680nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Search Keywords: CM322522R68ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-R68ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:680 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:600 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM322522-R68ML RoHS compliant?
Yes, CM322522-R68ML is RoHS compliant.
What is the lead time for CM322522-R68ML?
The standard lead time for CM322522-R68ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1235
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,235
$0.1266
4,000
$0.1216
6,000
$0.1204
8,000
$0.1151
26,000
$0.1097
50,000
$0.1093
100,000
$0.1091
150,000 +
$0.1088
Click for Quote
Log in
to unlock special pricing