- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-R47ML
Bourns
CM322522-R47ML
Inductor General Purpose Chip Wirewound 470nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor General Purpose Chip Wirewound 470nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 T/R
Search Keywords: CM322522R47ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-R47ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:470 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:500 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM322522-R47ML RoHS compliant?
Yes, CM322522-R47ML is RoHS compliant.
What is the lead time for CM322522-R47ML?
The standard lead time for CM322522-R47ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1235
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,235
$0.1266
4,000
$0.1216
6,000
$0.1204
8,000
$0.1139
26,000
$0.1075
50,000
$0.1072
100,000
$0.1070
150,000 +
$0.1067
Click for Quote
Log in
to unlock special pricing