- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-8R2KL
Bourns
CM322522-8R2KL
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 T/R
Search Keywords: CM3225228R2KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-8R2KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:8.2 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:170 mA
-
Maximum DC Resistance:2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CM322522-8R2KL RoHS compliant?
Yes, CM322522-8R2KL is RoHS compliant.
What is the lead time for CM322522-8R2KL?
The standard lead time for CM322522-8R2KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1259
4,000
$0.1203
6,000
$0.1200
8,000
$0.1168
26,000
$0.1104
50,000
$0.1060
100,000
$0.1033
150,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing