Image is representational - see mfr. specs

CM322522-820KL

Bourns

Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 45mA 10Ohm DCR 1210 T/R
Search Keywords: CM322522820KL
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    CM322522-820KL
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501100
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    82 uH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    45 mA
  • Maximum DC Resistance:
    10 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
2000
複数:
2000
14 Weeks 出荷できます 9/7/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
2,000
$0.1234
4,000
$0.1179
6,000
$0.1176
8,000
$0.1145
26,000
$0.1082
50,000
$0.1039
100,000
$0.1013
150,000 +
$0.1010
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!