Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM322522-6R8KL

Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 T/R
Search Keywords: CM3225226R8KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CM322522-6R8KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 6.8 uH
Type: General Purpose Chip
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 180 mA
Maximum DC Resistance: 1.8 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM322522-6R8KL RoHS compliant?
Yes, CM322522-6R8KL is RoHS compliant.
What is the lead time for CM322522-6R8KL?
The standard lead time for CM322522-6R8KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1231
4,000
$0.1176
6,000
$0.1173
8,000
$0.1142
26,000
$0.1079
50,000
$0.1037
100,000
$0.1010
150,000 +
$0.1008
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!